Analog DevicesADP195-EVALZPower Management Development Boards and Kits
ADP195 Power Switch Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Power Switch | |
| 1 | |
| 1.1VDC to 3.6VDC | |
| ADP195 | |
| -40 | |
| 85 |
Dev Kit Description
The ADP195-EVALZ and ACP195CP-EVALZ are used to demonstrate the functionality of the ADP195 power switch.Simple device measurements such as VIN to VOUT resistance (RDSON), ground current, and off state current can be demonstrated with just a single voltage supply, a voltmeter, a current meter, and load resistors.Full details about the ADP195 high side power switches are available in the ADP195 data sheet, which should be consulted when using the ADP195-EVALZ or ADP195CP-EVALZ
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
