Analog DevicesADP1765ACPZ-0.9-R7Linear Regulators
LDO Regulator Pos 0.9V 5A 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.75 | |
| 0.18um | |
| Fixed | |
| 0.9 | |
| 5 | |
| 1.1 | |
| 1.98 | |
| 0.075@4A|0.095@5A | |
| 0.1%/V | |
| 0.12%/A(Typ) | |
| 40.65°C/W | |
| 7.47°C/W | |
| Short Circuit Protection|Thermal Overload Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

