Analog DevicesADP1763ACPZ-1.5-R7Linear Regulators
LDO Regulator Pos 1.5V 3A Medical 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| 0.18um | |
| Fixed | |
| 1.5 | |
| 3 | |
| 1.1 | |
| 1.98 | |
| 0.023@100mA|0.145@3A | |
| 0.15%/V | |
| 0.12%/A(Typ) | |
| 12 | |
| 56°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

