Analog DevicesADP1761ACPZ-R7Linear Regulators
LDO Regulator Pos 0.5V to 1.5V 1A Medical 16-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1.5 | |
0.18um | |
Adjustable | |
0.5 to 1.5 | |
1 | |
1.1 | |
1.98 | |
0.023@100mA|0.053@1A | |
0.15%/V | |
0.25%/A(Typ) | |
138.1°C/W | |
Current Limit|Thermal Overload Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.