Analog DevicesADP1755ACPZ-R7Linear Regulators

LDO Regulator Pos 0.75V to 3.3V 1.2A 16-Pin LFCSP EP T/R

Stable power is ideal for better processing this LDO ADP1755ACPZ-R7 linear regulator developed by Analog Devices will help do so. Its typical dropout voltage at current is 0.01@100mA|0.105@1.2A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1.2 A. It only needs a voltage of at least 1.6 V while not exceeding 3.6 V to effectively power your circuit. With an adjustable output that has a voltage of 0.75 to 3 V, this is power management at its best. Using a load regulation of 0.6%/A and line regulation of 0.3%/V is needed for a programmable DC power supply. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.016@100mA|0.2@1.2A V.

16 parts: Ships in 2 days

    Total$3.86Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2544+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      16
      Country Of origin:
      South Korea
         
      • Price: $3.857
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2544+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      South Korea
      • In Stock: 16 parts
      • Price: $3.857

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.