Analog DevicesADP1754ACPZ-1.2-R7Linear Regulators
LDO Regulator Pos 1.2V 1.2A 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| 0.6um | |
| Fixed | |
| 1.2 | |
| 1.2 | |
| 1.6 | |
| 3.6 | |
| 0.3%/V | |
| 0.6%/A | |
| 130°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
Control the voltage level of your circuit with this LDO ADP1754ACPZ-1.2-R7 linear regulator from Analog Devices. It has an overall accuracy of ±1.5 %. Its typical dropout voltage at current is 0.01@100mA|0.105@1.2A V. This voltage regulation device's single output can produce a current up to 1.2 A. By only needing an input voltage of 1.6 V with a maximum of 3.6 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.2 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.6%/A and line regulation of 0.3%/V. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.016@100mA|0.2@1.2A V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

