Analog DevicesADP1754ACPZ-1.8-R7Linear Regulators
LDO Regulator Pos 1.8V 1.2A 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| 0.6um | |
| Fixed | |
| 1.8 | |
| 1.2 | |
| 1.6 | |
| 3.6 | |
| 0.016@100mA|0.2@1.2A | |
| 0.3%/V | |
| 0.6%/A | |
| 130°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
Keep calm and stay stable by implementing this LDO ADP1754ACPZ-1.8-R7 linear regulator developed by Analog Devices. It has an overall accuracy of ±1.5 %. Its typical dropout voltage at current is 0.01@100mA|0.105@1.2A V. This voltage regulation device's single output can produce a current up to 1.2 A. Using the part will provide the power your application needs by requiring a voltage only of 1.6 V and not exceeding a voltage of 3.6 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.6%/A and line regulation of 0.3%/V. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum dropout voltage is 0.016@100mA|0.2@1.2A V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

