Analog DevicesADP1753ACPZ-R7Linear Regulators
LDO Regulator Pos 0.75V to 3.3V 0.8A 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 0.75 to 3.3 | |
| 0.8 | |
| 1.6 | |
| 3.6 | |
| 0.016@100mA|0.14@0.8A | |
| 0.3%/V | |
| 0.8%/A | |
| 0.9 | |
| 130°C/W | |
| Current Limit|Excellent Line and Load Transient Response|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
Stable power is ideal for better processing this LDO ADP1753ACPZ-R7 linear regulator developed by Analog Devices will help do so. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.01@100mA|0.07@0.8A V. This voltage regulation device's single output can produce a current up to 0.8 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 1.6 V that does not exceed 3.6 V. With an adjustable output that has a voltage of 0.75 to 3 V, this is power management at its best. A load regulation of 0.8%/A and line regulation of 0.3%/V is necessary for providing a constant voltage level at your output. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum dropout voltage is 0.016@100mA|0.14@0.8A V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

