Analog DevicesADP1752ACPZ-1.8-R7Linear Regulators

LDO Regulator Pos 1.8V 0.8A 16-Pin LFCSP EP T/R

Use the LDO ADP1752ACPZ-1.8-R7 linear regulator from Analog Devices to maintain a constant output voltage. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.01@100mA|0.07@0.8A V. This voltage regulation device's single output can produce a current up to 0.8 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 1.6 V that does not exceed 3.6 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.8%/A and line regulation of 0.3%/V. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum dropout voltage is 0.016@100mA|0.14@0.8A V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 1500 Minimum 1500
  • Manufacturer Lead Time:
    10 weeks
    • Price: $1.725
    1. 1500+$1.725

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.