10-25% Off

Analog DevicesADP1740ACPZ-2.5-R7Linear Regulators

LDO Regulator Pos 2.5V 2A 16-Pin LFCSP EP T/R

This LDO ADP1740ACPZ-2.5-R7 linear regulator from Analog Devices acts like a variable resistor to maintain a steady voltage level. Its typical dropout voltage at current is 0.015@100mA|0.2@2A V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 2 A. The best way to provide power to your application is by using this, which needs a voltage of at least 1.6 V and no higher than 3.6 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Maintain a constant voltage level with a line regulation of 0.1%/V. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum dropout voltage is 0.04@100mA|0.35@2A V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

4,343 parts: Ships tomorrow

    Total$2.41Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2151+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      4343
      Country Of origin:
      South Korea
         
      • Price: $2.411
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2151+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      South Korea
      • In Stock: 4,343 parts
      • Price: $2.411

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.