50-75% Off
Analog DevicesADP1740ACPZ-1.5-R7Linear Regulators
LDO Regulator Pos 1.5V 2A 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| 0.35um | |
| Fixed | |
| 1.5 | |
| 2 | |
| 1.6 | |
| 3.6 | |
| 0.3%/V | |
| 0.5%/A | |
| 130°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
Stable power is ideal for better processing this LDO ADP1740ACPZ-1.5-R7 linear regulator developed by Analog Devices will help do so. Its typical dropout voltage at current is 0.015@100mA|0.2@2A V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 2 A. It only needs a voltage of at least 1.6 V while not exceeding 3.6 V to effectively power your circuit. With a fixed output that has a voltage of 1.5 V, this is power management at its best. A line regulation of 0.1%/V is necessary for providing a constant voltage level at your output. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.04@100mA|0.35@2A V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

