Analog DevicesADP1740ACPZ-1.3-R7Linear Regulators
LDO Regulator Pos 1.3V 2A 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| 0.35um | |
| Fixed | |
| 1.3 | |
| 2 | |
| 1.6 | |
| 3.6 | |
| 0.3%/V | |
| 0.5%/A | |
| 130°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
Keep calm and stay stable by implementing this LDO ADP1740ACPZ-1.3-R7 linear regulator developed by Analog Devices. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 2 A. With a small input voltage of 1.6 V and a max of 3.6 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.3 V, this is power management at its best. Using a load regulation of 0.5%/A and line regulation of 0.3%/V is needed for a programmable DC power supply. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

