25-50% Off
Analog DevicesADP172ACBZ-1.8-R7Linear Regulators
LDO Regulator Pos 1.8V 0.3A 4-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.8 | |
| 0.3 | |
| 1.6 | |
| 3.6 | |
| 0.007@10mA|0.05@150mA|0.1@300mA | |
| 0.25%/V | |
| 0.001%/mA(Typ) | |
| 260°C/W | |
| Current Limit|Short Circuit Protection|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.36 |
| Package Width | 0.95 |
| Package Length | 1.03 |
| PCB changed | 4 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 4 | |
| Lead Shape | Ball |
Maintain a steady voltage level with this LDO ADP172ACBZ-1.8-R7 linear regulator from Analog Devices. It has an overall accuracy of 1.5/-2 %. Its typical dropout voltage at current is 0.002@10mA|0.025@150mA|0.05@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. With a small input voltage of 1.6 V and a max of 3.6 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. At a load regulation of 0.001%/mA(Typ) and line regulation of 0.25%/V a constant current can be produced at the output of your circuit. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum dropout voltage is 0.007@10mA|0.05@150mA|0.1@300mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

