25-50% Off
Analog DevicesADP172ACBZ-1.0-R7Linear Regulators
LDO Regulator Pos 1V 0.3A 4-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1 | |
| 0.3 | |
| 1.6 | |
| 3.6 | |
| 0.25%/V | |
| 0.001%/mA(Typ) | |
| 260°C/W | |
| Current Limit|Short Circuit Protection|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.36 mm |
| Package Width | 0.95 mm |
| Package Length | 1.03 mm |
| PCB changed | 4 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 4 | |
| Lead Shape | Ball |
Keep the energy stable for every system by using this LDO ADP172ACBZ-1.0-R7 linear regulator by Analog Devices. It has an overall accuracy of 1.5/-2 %. Its typical dropout voltage at current is 0.05@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. Using the part will provide the power your application needs by requiring a voltage only of 1.6 V and not exceeding a voltage of 3.6 V. With a fixed output that has a voltage of 1 V, this is power management at its best. By operating at a load regulation of 0.001%/mA(Typ) and line regulation of 0.25%/V you can provide a constant voltage at your output. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

