Analog DevicesADP171AUJZ-R7Linear Regulators
LDO Regulator Pos 0.8V to 3V 0.3A 5-Pin TSOT T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Adjustable | |
| 0.8 to 3 | |
| 0.3 | |
| 1.6 | |
| 3.6 | |
| 0.007@10mA|0.07@150mA|0.135@300mA | |
| 0.25%/V | |
| 0.001%/mA(Typ) | |
| 170°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.87 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT |
| 5 |
Stable power is ideal for better processing this LDO ADP171AUJZ-R7 linear regulator developed by Analog Devices will help do so. It has an overall accuracy of ±3 %. Its typical dropout voltage at current is 0.002@10mA|0.033@150mA|0.066@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. Using the part will provide the power your application needs by requiring a voltage only of 1.6 V and not exceeding a voltage of 3.6 V. With an adjustable output that has a voltage of 0.8 to 3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.007%/mA and line regulation of 0.25%/V. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum dropout voltage is 0.007@10mA|0.07@150mA|0.135@300mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

