Analog DevicesADP1716ARMZ-1.1-R7Linear Regulators

LDO Regulator Pos 1.1V 0.5A 8-Pin MSOP T/R

This LDO ADP1716ARMZ-1.1-R7 linear regulator from Analog Devices gives you control over the voltage levels of your circuit. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.05@100mA|0.25@500mA V. This voltage regulation device's single output can produce a current up to 0.5 A. With a small input voltage of 2.5 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.1 V, this is power management at its best. By operating at a load regulation of 0.002%/mA(Typ) and line regulation of 0.15%/V you can provide a constant voltage at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

970 parts: Ships tomorrow

This item has been discontinued

    Total$1.30Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1646+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      1
      Maximum Of:
      970
      Country Of origin:
      Philippines
         
      • Price: $1.302
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1646+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Philippines
      • In Stock: 970 parts
      • Price: $1.302

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.