Analog DevicesADP1715ARMZ-1.8-R7Linear Regulators

LDO Regulator Pos 1.8V 0.5A 8-Pin MSOP T/R

Don't let unpredictable voltage levels ruin your circuit! Use this LDO ADP1715ARMZ-1.8-R7 linear regulator from Analog Devices to control your voltage levels! It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.05@100mA|0.25@500mA V. This voltage regulation device's single output can produce a current up to 0.5 A. Using the part will provide the power your application needs by requiring a voltage only of 2.5 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. By operating at a load regulation of 0.002%/mA(Typ) and line regulation of 0.15%/V you can provide a constant voltage at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

283 parts: Ships tomorrow

    Total$3.26Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2212+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      283
      Country Of origin:
      Malaysia
         
      • Price: $3.264
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2212+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 283 parts
      • Price: $3.264

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.