Analog DevicesADP1715-EVALZPower Management Development Boards and Kits
ADP1715 Linear Regulator Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Linear Regulator | |
| 1 | |
| 0 to 500 | |
| 2.5VDC to 5.5VDC | |
| ADP1715 | |
| -40 | |
| 125 |
Make it easy on yourself and use the ADP1715-EVALZ by Analog Devices power management development kit for your project. This part has single output. Its output produces a current of 0 to 500 mA. This part has an operating temperature range of -40 °C to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
