Analog DevicesADP1715-3.3-EVALZPower Management Development Boards and Kits
ADP1715 Linear Regulator 3.3V Output Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Linear Regulator | |
| 1 | |
| 3.3(Typ) | |
| 0 to 500 | |
| 2.5VDC to 5.5VDC | |
| ADP1715 | |
| -40 | |
| 125 |
The ADP1715-3.3-EVALZ by Analog Devices power management development kit makes it easy to control the power in your design. This part has single output. Its output produces a current of 0 to 500 mA. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Dev Kit Description
This evaluation board are used to demonstrate the functionality of the ADP1715/ADP1716 linear regulators.
Simple device measurements such as line and load regulation, dropout, and ground current can be demonstrated with just a single voltage supply, a voltmeter, a current meter, and load resistors.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
