Analog DevicesADP1714AUJZ-1.2-R7Linear Regulators

LDO Regulator Pos 1.2V 0.3A 5-Pin TSOT T/R

If you need to maintain a steady voltage on your circuit, then this LDO ADP1714AUJZ-1.2-R7 linear regulator from Analog Devices is perfect for you! It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.17@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. By only needing an input voltage of 2.5 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.2 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.001%/mA(Typ) and line regulation of 0.25%/V. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.78
    1. 3000+$0.78

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.