Analog DevicesADP1710AUJZ-R7Linear Regulators

LDO Regulator Pos 0.8V to 5V 0.15A 5-Pin TSOT T/R

Never worry about components not turning off and on due to lack of voltage with this LDO ADP1710AUJZ-R7 linear regulator from Analog Devices. Its typical dropout voltage at current is 0.15@150mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.15 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.5 V and no higher than 5.5 V. With an adjustable output that has a voltage of 0.8 to 5 V, this is power management at its best. Users like the load regulation of 0.002%/mA(Typ) and line regulation of 0.1%/V. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

1,625 parts: Ships in 2 days

    Total$0.75Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2229+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1625
      Country Of origin:
      Malaysia
         
      • Price: $0.7508
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2229+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,625 parts
      • Price: $0.7508

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.