Analog DevicesADP1710-EVALZPower Management Development Boards and Kits
ADP1710 Linear Regulator Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Linear Regulator | |
| 1 | |
| 0 to 150 | |
| 2.5VDC to 5.5VDC | |
| ADP1710 | |
| -40 | |
| 125 |
Ideal for figuring out power consumption at the design phase this ADP1710-EVALZ power management development kit manufactured by Analog Devices will exceed your needs. This part has single output. Its output produces a current of 0 to 150 mA. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
