Analog DevicesADP170AUJZ-1.2-R7Linear Regulators
LDO Regulator Pos 1.2V 0.3A 5-Pin TSOT T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 1.2 | |
| 0.3 | |
| 1.6 | |
| 3.6 | |
| 0.25%/V | |
| 0.001%/mA(Typ) | |
| 170°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.87 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT |
| 5 |
Control the voltage level of your circuit with this LDO ADP170AUJZ-1.2-R7 linear regulator from Analog Devices. Its typical dropout voltage at current is 0.002@10mA|0.033@150mA|0.066@300mA V. It has an overall accuracy of ±3 %. This voltage regulation device's single output can produce a current up to 0.3 A. Use this part at voltages between 1.6 V and 3.6 V. With a fixed output that has a voltage of 1.2 V, this is power management at its best. At a load regulation of 0.007%/mA and line regulation of 0.25%/V a constant current can be produced at the output of your circuit. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum dropout voltage is 0.007@10mA|0.07@150mA|0.135@300mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

