Analog DevicesADP1707ARDZ-2.5-R7Linear Regulators
LDO Regulator Pos 2.5V 1A 8-Pin SOIC N EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| Fixed | |
| 2.5 | |
| 1 | |
| 2.5 | |
| 5.5 | |
| 0.06@100mA|0.63@1A | |
| 0.1%/V | |
| 0.001%/mA | |
| 58°C/W | |
| Current Limit|Enable Control|Excellent Line and Load Transient Response|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N EP |
| 8 | |
| Lead Shape | Gull-wing |
Never worry about components not turning off and on due to lack of voltage with this LDO ADP1707ARDZ-2.5-R7 linear regulator from Analog Devices. Its typical dropout voltage at current is 0.035@100mA|0.365@1A V. It has an overall accuracy of ±1.5 %. This voltage regulation device's single output can produce a current up to 1 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.5 V and no higher than 5.5 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. At a load regulation of 0.001%/mA and line regulation of 0.1%/V your circuit is capable of maintaining a constant voltage level at your output. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.06@100mA|0.63@1A V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

