Analog DevicesADP1707ARDZ-1.8-R7Linear Regulators

LDO Regulator Pos 1.8V 1A 8-Pin SOIC N EP T/R

Make a theoretical system actual by providing stable voltages with this LDO ADP1707ARDZ-1.8-R7 linear regulator from Analog Devices. It has an overall accuracy of ±1.5 %. Its typical dropout voltage at current is 0.345@1A V. This voltage regulation device's single output can produce a current up to 1 A. With a small input voltage of 2.5 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.001%/mA and line regulation of 0.1%/V. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $1.986
    1. 1000+$1.986

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.