Analog DevicesADP1707ARDZ-1.2-R7Linear Regulators

LDO Regulator Pos 1.2V 1A 8-Pin SOIC N EP T/R

Stable power is ideal for better processing this LDO ADP1707ARDZ-1.2-R7 linear regulator developed by Analog Devices will help do so. Its typical dropout voltage at current is 0.345@1A V. It has an overall accuracy of ±1.5 %. This voltage regulation device's single output can produce a current up to 1 A. This will operate at a minimum voltage of 2.5 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.2 V, this is power management at its best. Using a load regulation of 0.001%/mA and line regulation of 0.1%/V is needed for a programmable DC power supply. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    11 weeks
    • Price: $1.95
    1. 1000+$1.95

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.