Analog DevicesADP1707ACPZ-1.8-R7Linear Regulators

LDO Regulator Pos 1.8V 1A 8-Pin LFCSP EP T/R

Make a theoretical system actual by providing stable voltages with this LDO ADP1707ACPZ-1.8-R7 linear regulator from Analog Devices. It has an overall accuracy of ±1.5 %. Its typical dropout voltage at current is 0.345@1A V. This voltage regulation device's single output can produce a current up to 1 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.5 V that does not exceed 5.5 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. At a load regulation of 0.001%/mA and line regulation of 0.1%/V a constant current can be produced at the output of your circuit. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 1500 Minimum 1500
  • Manufacturer Lead Time:
    10 weeks
    • Price: $1.772
    1. 1500+$1.772

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.