Analog DevicesADP1706ARDZ-3.3-R7Linear Regulators
LDO Regulator Pos 3.3V 1A 8-Pin SOIC N EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| Fixed | |
| 3.3 | |
| 1 | |
| 2.5 | |
| 5.5 | |
| 0.055@100mA|0.6@1A | |
| 0.1%/V | |
| 0.001%/mA | |
| 58°C/W | |
| Current Limit|Enable Control|Excellent Line and Load Transient Response|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N EP |
| 8 | |
| Lead Shape | Gull-wing |
Use this LDO ADP1706ARDZ-3.3-R7 linear regulator from Analog Devices to vary your voltage levels to your desired level. Its typical dropout voltage at current is 0.033@100mA|0.345@1A V. It has an overall accuracy of ±1.5 %. This voltage regulation device's single output can produce a current up to 1 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.5 V and no higher than 5.5 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 0.001%/mA and line regulation of 0.1%/V a constant current can be produced at the output of your circuit. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. The maximum dropout voltage is 0.055@100mA|0.6@1A V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

