Analog DevicesADP1706ARDZ-1.2-R7Linear Regulators

LDO Regulator Pos 1.2V 1A 8-Pin SOIC N EP T/R

Keep calm and stay stable by implementing this LDO ADP1706ARDZ-1.2-R7 linear regulator developed by Analog Devices. It has an overall accuracy of ±1.5 %. Its typical dropout voltage at current is 0.345@1A V. This voltage regulation device's single output can produce a current up to 1 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.5 V and no higher than 5.5 V. With a fixed output that has a voltage of 1.2 V, this is power management at its best. A load regulation of 0.001%/mA and line regulation of 0.1%/V is necessary for providing a constant voltage level at your output. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

6 parts: Ships tomorrow

    Total$1.85Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2149+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      6
      Country Of origin:
      Philippines
         
      • Price: $1.852
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2149+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 6 parts
      • Price: $1.852

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.