Reduced Price
Analog DevicesADP165ACPZN-1.2-R7Linear Regulators
LDO Regulator Pos 1.2V 0.15A 6-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3.5 | |
| Fixed | |
| 1.2 | |
| 0.15(Typ) | |
| 2.2 | |
| 5.5 | |
| 85mV | |
| 225mV | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.53 mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

