10-25% Off
Analog DevicesADP165ACBZ-3.3-R7Linear Regulators
LDO Regulator Pos 3.3V 0.15A 4-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3.5 | |
| Fixed | |
| 3.3 | |
| 0.15(Typ) | |
| 2.2 | |
| 5.5 | |
| 0.085@10mA|0.225@150mA | |
| 85mV | |
| 0.01%/mA | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.36 mm |
| Package Width | 0.97 mm |
| Package Length | 0.97 mm |
| PCB changed | 4 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 4 | |
| Lead Shape | Ball |
Make a theoretical system actual by providing stable voltages with this LDO ADP165ACBZ-3.3-R7 linear regulator from Analog Devices. Its typical dropout voltage at current is 0.045@10mA|0.12@150mA V. It has an overall accuracy of ±3.5 %. This voltage regulation device has single output. Use this part at voltages between 2.2 V and 5.5 V. With an adjustable output that has a voltage of 1.2 to 4.2 V, this is power management at its best. Users like the load regulation of 225mV and line regulation of 85mV. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. The maximum dropout voltage is 0.085@10mA|0.225@150mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

