10-25% Off

Analog DevicesADP162ACBZ-3.0-R7Linear Regulators

LDO Regulator Pos 3V 0.15A 4-Pin WLCSP T/R

Maintain a steady voltage level with this LDO ADP162ACBZ-3.0-R7 linear regulator from Analog Devices. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.195@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. By only needing an input voltage of 2.2 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. At a load regulation of 0.004%/mA(Typ) and line regulation of 0.1%/V a constant current can be produced at the output of your circuit. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

Import TariffMay apply to this part

2,960 parts: Ships in 2 days

    Total$0.12Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1648+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      2960
      Country Of origin:
      China
         
      • Price: $0.1198
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1648+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 2,960 parts
      • Price: $0.1198

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.