Analog DevicesADP162ACBZ-1.8-R7Linear Regulators
LDO Regulator Pos 1.8V 0.15A 4-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.8 | |
| 0.15 | |
| 2.2 | |
| 5.5 | |
| 0.1%/V | |
| 0.004%/mA(Typ) | |
| 260°C/W | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.36 |
| Package Width | 0.97 |
| Package Length | 0.97 |
| PCB changed | 4 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 4 | |
| Lead Shape | Ball |
Stable power is ideal for better processing this LDO ADP162ACBZ-1.8-R7 linear regulator developed by Analog Devices will help do so. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.195@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. Using the part will provide the power your application needs by requiring a voltage only of 2.2 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. At a load regulation of 0.004%/mA(Typ) and line regulation of 0.1%/V your circuit is capable of maintaining a constant voltage level at your output. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

