Analog DevicesADP160AUJZ-4.2-R7Linear Regulators

LDO Regulator Pos 4.2V 0.15A 5-Pin TSOT T/R

Never worry about components not turning off and on due to lack of voltage with this LDO ADP160AUJZ-4.2-R7 linear regulator from Analog Devices. Its typical dropout voltage at current is 0.195@150mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15 A. With a small input voltage of 2.2 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 4.2 V, this is power management at its best. Using a load regulation of 0.004%/mA(Typ) and line regulation of 0.1%/V is needed for a programmable DC power supply. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

Import TariffMay apply to this part

234 parts: Ships in 2 days

    Total$0.13Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1527+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      234
      Country Of origin:
      China
         
      • Price: $0.1251
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1527+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 234 parts
      • Price: $0.1251

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.