Analog DevicesADP160AUJZ-3.3-R7Linear Regulators
LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.15 | |
| 2.2 | |
| 5.5 | |
| 0.015@10mA|0.225@150mA | |
| 0.1%/V | |
| 0.004%/mA(Typ) | |
| 170°C/W | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT |
| 5 | |
| Lead Shape | Gull-wing |
This LDO ADP160AUJZ-3.3-R7 linear regulator from Analog Devices acts like a variable resistor to maintain a steady voltage level. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.08@10mA|0.12@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.2 V that does not exceed 5.5 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.004%/mA(Typ) and line regulation of 0.1%/V. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

