10-25% Off
Analog DevicesADP160AUJZ-1.2-R7Linear Regulators
LDO Regulator Pos 1.2V 0.15A 5-Pin TSOT T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| CMOS | |
| Fixed | |
| 1.2 | |
| 0.15 | |
| 2.2 | |
| 5.5 | |
| 0.1%/V | |
| 0.004%/mA(Typ) | |
| 170°C/W | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT |
| 5 | |
| Lead Shape | Gull-wing |
Use the LDO ADP160AUJZ-1.2-R7 linear regulator from Analog Devices to maintain a constant output voltage. Its typical dropout voltage at current is 0.195@150mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.2 V that does not exceed 5.5 V. With a fixed output that has a voltage of 1.2 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.004%/mA(Typ) and line regulation of 0.1%/V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

