Analog DevicesADP160ACBZ-1.2-R7Linear Regulators
LDO Regulator Pos 1.2V 0.15A 4-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.2 | |
| 0.15 | |
| 2.2 | |
| 5.5 | |
| 0.1%/V | |
| 0.004%/mA(Typ) | |
| 260°C/W | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.36 mm |
| Package Width | 0.97 mm |
| Package Length | 0.97 mm |
| PCB changed | 4 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 4 | |
| Lead Shape | Ball |
Keep the energy stable for every system by using this LDO ADP160ACBZ-1.2-R7 linear regulator by Analog Devices. Its typical dropout voltage at current is 0.195@150mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15 A. Use this part at voltages between 2.2 V and 5.5 V. With a fixed output that has a voltage of 1.2 V, this is power management at its best. Users like the load regulation of 0.004%/mA(Typ) and line regulation of 0.1%/V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

