Analog DevicesADP151ACBZ-1.8-R7Linear Regulators
LDO Regulator Pos 1.8V 0.2A 4-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| 0.35um | |
| Fixed | |
| 1.8 | |
| 0.2 | |
| 2.2 | |
| 5.5 | |
| 0.03@10mA|0.2@200mA | |
| 0.05%/V | |
| 0.002%/mA(Typ) | |
| 0.265 | |
| 260°C/W | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.4 mm |
| Package Width | 0.76 mm |
| Package Length | 0.76 mm |
| PCB changed | 4 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 4 | |
| Lead Shape | Ball |
Never worry about components seeing unstable voltages again by implementing this LDO ADP151ACBZ-1.8-R7 linear regulator manufactured by Analog Devices. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.14@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. Use this part at voltages between 2.2 V and 5.5 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.002%/mA(Typ) and line regulation of 0.05%/V. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

