25-50% Off
Analog DevicesADP151ACBZ-1.2-R7Linear Regulators
LDO Regulator Pos 1.2V 0.2A 4-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| 0.35um | |
| Fixed | |
| 1.2 | |
| 0.2 | |
| 2.2 | |
| 5.5 | |
| 0.03@10mA|0.2@200mA | |
| 0.05%/V | |
| 0.004%/mA(Typ) | |
| 0.265 | |
| 260°C/W | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.4 mm |
| Package Width | 0.76 mm |
| Package Length | 0.76 mm |
| PCB changed | 4 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 4 | |
| Lead Shape | Ball |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO ADP151ACBZ-1.2-R7 linear regulator from Analog Devices to control your voltage levels! Its typical dropout voltage at current is 0.14@200mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.2 A. With a small input voltage of 2.2 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.2 V, this is power management at its best. At a load regulation of 0.004%/mA(Typ) and line regulation of 0.05%/V a constant current can be produced at the output of your circuit. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

