Analog DevicesADP150AUJZ-2.8-R7Linear Regulators

LDO Regulator Pos 2.8V 0.15A 5-Pin TSOT T/R

This LDO ADP150AUJZ-2.8-R7 linear regulator from Analog Devices acts like a variable resistor to maintain a steady voltage level. Its typical dropout voltage at current is 0.01@10mA|0.105@150mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.15 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.2 V that does not exceed 5.5 V. With a fixed output that has a voltage of 2.8 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.003%/mA(Typ) and line regulation of 0.05%/V. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum dropout voltage is 0.035@10mA|0.16@150mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive.

Import TariffMay apply to this part

2,975 parts: Ships tomorrow

    Total$0.55Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2351+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      2975
      Country Of origin:
      China
         
      • Price: $0.5547
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2351+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 2,975 parts
      • Price: $0.5547

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.