Analog DevicesADP150AUJZ-2.65-R7Linear Regulators

LDO Regulator Pos 2.65V 0.15A 5-Pin TSOT T/R

If you need to maintain a steady voltage on your circuit, then this LDO ADP150AUJZ-2.65-R7 linear regulator from Analog Devices is perfect for you! It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.01@10mA|0.105@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. This will operate at a minimum voltage of 2.2 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 2.65 V, this is power management at its best. Using a load regulation of 0.003%/mA(Typ) and line regulation of 0.05%/V is needed for a programmable DC power supply. The maximum dropout voltage is 0.035@10mA|0.16@150mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.

Import TariffMay apply to this part

2,925 parts: Ships in 2 days

    Total$0.11Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1705+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      2925
      Country Of origin:
      China
         
      • Price: $0.1141
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1705+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 2,925 parts
      • Price: $0.1141

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.