Analog DevicesADP150ACBZ-1.8-R7Linear Regulators
LDO Regulator Pos 1.8V 0.15A 4-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| 0.35um | |
| Fixed | |
| 1.8 | |
| 0.15 | |
| 2.2 | |
| 5.5 | |
| 0.05%/V | |
| 0.002%/mA(Typ) | |
| 260°C/W | |
| Short Circuit Protection|Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.4 mm |
| Package Width | 0.76 mm |
| Package Length | 0.76 mm |
| PCB changed | 4 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 4 | |
| Lead Shape | Ball |
Maintain a steady voltage level with this LDO ADP150ACBZ-1.8-R7 linear regulator from Analog Devices. Its typical dropout voltage at current is 0.105@150mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.15 A. Use this part at voltages between 2.2 V and 5.5 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Using a load regulation of 0.002%/mA(Typ) and line regulation of 0.05%/V is needed for a programmable DC power supply. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

