Analog DevicesADP130AUJZ-1.8-R7Linear Regulators

LDO Regulator Pos 1.8V 0.35A 5-Pin TSOT T/R

Keep the energy stable for every system by using this LDO ADP130AUJZ-1.8-R7 linear regulator by Analog Devices. Its typical dropout voltage at current is 0.017@100mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.35 A. The best way to provide power to your application is by using this, which needs a voltage of at least 1.2 V and no higher than 3.6 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Users like the load regulation of 0.001%/A(Typ) and line regulation of 0.1%/V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

Import TariffMay apply to this part

621 parts: Ships tomorrow

    Total$0.43Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1714+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      621
      Country Of origin:
      China
         
      • Price: $0.4340
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1714+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 621 parts
      • Price: $0.4340

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.