Analog DevicesADP130-0.8-EVALZPower Management Development Boards and Kits
ADP130 Linear Regulator 0.8V Output Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Linear Regulator | |
| 1 | |
| 0.8(Typ) | |
| 0 to 350 | |
| 1.2VDC to 3.6VDC | |
| ADP130 | |
| -40 | |
| 125 |
Are you in the design phase? Use this ADP130-0.8-EVALZ power management development kit developed by Analog Devices. This part has single output. Its output produces a current of 0 to 350 mA. This part has an operating temperature range of -40 °C to 125 °C.
Dev Kit Description
The EVAL-ADP130 evaluation boards are used to demonstrate the functionality of the ADP130 series of linear regulators. Simple device measurements such as line and load regulation, dropout, and ground current can be demonstrated with just a single voltage supply, a voltmeter, a current meter, and load resistors.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
