Analog DevicesADP125ARHZLinear Regulators
LDO Regulator Pos 0.8V to 5V 0.5A 8-Pin MSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| 0.35um | |
| Adjustable | |
| 0.8 to 5 | |
| 0.5 | |
| 2.3 | |
| 5.5 | |
| 0.005@10mA|0.12@250mA|0.23@500mA | |
| 0.05%/V | |
| 0.0005%/mA(Typ) | |
| 0.21 | |
| 102.8°C/W | |
| Current Limit|Excellent Line and Load Transient Response|Thermal Protection | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO ADP125ARHZ linear regulator from Analog Devices to control your voltage levels! Its typical dropout voltage at current is 0.003@10mA|0.065@250mA|0.13@500mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.5 A. Use this part at voltages between 2.3 V and 5.5 V. With an adjustable output that has a voltage of 0.8 to 5 V, this is power management at its best. A load regulation of 0.0005%/mA(Typ) and line regulation of 0.05%/V is necessary for providing a constant voltage level at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. The maximum dropout voltage is 0.005@10mA|0.12@250mA|0.23@500mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

