Analog DevicesADP124ARHZ-3.0-R7Linear Regulators

LDO Regulator Pos 3V 0.5A 8-Pin MSOP EP T/R

Keep calm and stay stable by implementing this LDO ADP124ARHZ-3.0-R7 linear regulator developed by Analog Devices. Its typical dropout voltage at current is 0.003@10mA|0.065@250mA|0.13@500mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.5 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.3 V that does not exceed 5.5 V. With a fixed output that has a voltage of 3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.0005%/mA(Typ) and line regulation of 0.05%/V. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive. The maximum dropout voltage is 0.005@10mA|0.12@250mA|0.23@500mA V.

1,258 parts: Ships tomorrow

    Total$0.35Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2114+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1258
      Country Of origin:
      Malaysia
         
      • Price: $0.3468
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2114+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,258 parts
      • Price: $0.3468

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.