Analog DevicesADP122UJZ-REDYKITPower Management Development Boards and Kits
ADP122 Linear Regulator Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Linear Regulator | |
| 2.3VDC to 5.5VDC | |
| ADP122 |
Make it easy on yourself and use the ADP122UJZ-REDYKIT by Analog Devices power management development kit for your project.
Dev Kit Description
The ADP122UJZ-REDYKIT allows simplified prototyping and evaluation and is available for every standard fixed output voltage option in the ADP122 product family. The kit allows the user to evaluate the voltage options with one easy to order kit.All surface-mount ADP122 parts are sorted and stored in the kit with the Analog Devices, Inc., part number and fixed output voltage clearly printed on each zip-top bag.The kit can be used in the engineering lab to evaluate required voltage options. If other voltage options must be evaluated, a different part from the kit can be easilysoldered onto one of the evaluation boards supplied with the kit.The ADP122UJZ-REDYKIT is available with fixed 2.5 V and 3.3 V evaluation boards. The kit also contains additional parts for prototyping. The kit enclosure, which contains individually packaged parts and the two evaluation boards, is packaged in an ESD foam pad inside a treated cardboard box that measures 8.7"" (L) × 7.9"" (W) × 1.75""(H), that is, 22 cm (L) × 20 cm (W) × 4.5 cm (H).
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

