Analog DevicesADP122AUJZ-3.0-R7Linear Regulators

LDO Regulator Pos 3V 0.3A 5-Pin TSOT T/R

Maintain a steady voltage level with this LDO ADP122AUJZ-3.0-R7 linear regulator from Analog Devices. Its typical dropout voltage at current is 0.003@10mA|0.045@150mA|0.085@300mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.3 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.3 V that does not exceed 5.5 V. With a fixed output that has a voltage of 3 V, this is power management at its best. By operating at a load regulation of 0.0005%/mA(Typ) and line regulation of 0.05%/V you can provide a constant voltage at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum dropout voltage is 0.005@10mA|0.075@150mA|0.150@300mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

Import TariffMay apply to this part

52 parts: Ships tomorrow

    Total$0.73Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2203+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      52
      Country Of origin:
      China
         
      • Price: $0.7335
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2203+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 52 parts
      • Price: $0.7335

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.