25-50% Off

Analog DevicesADP121-AUJZ28R7Linear Regulators

LDO Regulator Pos 2.8V 0.15A 5-Pin TSOT T/R

The low 135 mV dropout voltage at 150 mA load improves efficiency and allows operation over a wide input voltage range. The low 30 μA of quiescent current at full load makes the ADP121 ideal for battery-operated portable equipment.

The ADP121 is available in output voltages ranging from 1.2 V to 3.3 V. The parts are optimized for stable operation with small 1 μF ceramic output capacitors. The ADP121 delivers good transient performance with minimal board area.

Short-circuit protection and thermal overload protection circuits prevent damage in adverse conditions. The ADP121 is available in a tiny 5-lead TSOT and 4-ball 0.4 mm pitch WLCSP packages and utilizes the smallest footprint solution to meet a variety of portable applications.



Key Features and Benefits


  • •  Input voltage range: 2.3 V to 5.5 V
  • •  Output voltage range: 1.2 V to 3.3 V
  • •  Output current: 150 mA
  • •  Low quiescent current
  • •  IGND = 11 μA with 0 μA load
  • •  IGND = 30 μA with 150 mA load
  • •  Low shutdown current: < 1 μA


Applications


  • •  Healthcare
  • •  Electrocardiogram Measurement
  • •  Wind Turbine
  • •  Energy Monitoring
  • •  Electric Meters


Evaluation Board


The ADP121 can be evaluated with the EVAL-OPAMP-2



Block Diagrams and Tables


1023-ADP121-Block-Diagrams


Featured Products


ADP121-BL1-EVZ
ADP121CB-1.2-EVALZ
ADP121CB-1.5-EVALZ
ADP121CB-1.8-EVALZ
ADP121CB-2.0-EVALZ
ADP121CB-2.8-EVALZ
ADP121CB-3.3-EVALZ
ADP121CB-3.0-EVALZ
ADP121CB-2.5-EVALZ
ADP121UJZ-REDYKIT
ADP121-AUJZ12R7
ADP121-ACBZ30R7
ADP121-AUJZ18R7
ADP121-AUJZ28R7
ADP121-AUJZ25R7
ADP121-AUJZ30R7
ADP121-AUJZ33R7
ADP121-ACBZ33R7
ADP121-ACBZ188R7
ADP121-ACBZ20R7
ADP121-ACBZ165R7
ADP121-ACBZ25R7
ADP121-AUJZ15R7
ADP121-ACBZ15R7
ADP121-ACBZ12R7
ADP121-ACBZ18R7
ADP121-3.3-EVALZ
ADP121-3.0-EVALZ


Never worry about components seeing unstable voltages again by implementing this LDO ADP121-AUJZ28R7 linear regulator manufactured by Analog Devices. Its typical dropout voltage at current is 0.09@150mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15 A. Using the part will provide the power your application needs by requiring a voltage only of 2.3 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 2.8 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.001%/mA(Typ) and line regulation of 0.03%/V. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Import TariffMay apply to this part

960 parts: Ships tomorrow

    Total$0.28Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1601+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      960
      Country Of origin:
      China
         
      • Price: $0.2798
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1601+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 960 parts
      • Price: $0.2798

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.