Analog DevicesADP121-AUJZ12R7Linear Regulators
LDO Regulator Pos 1.2V 0.15A 5-Pin TSOT T/R
The low 135 mV dropout voltage at 150 mA load improves efficiency and allows operation over a wide input voltage range. The low 30 μA of quiescent current at full load makes the ADP121 ideal for battery-operated portable equipment.
The ADP121 is available in output voltages ranging from 1.2 V to 3.3 V. The parts are optimized for stable operation with small 1 μF ceramic output capacitors. The ADP121 delivers good transient performance with minimal board area.
Short-circuit protection and thermal overload protection circuits prevent damage in adverse conditions. The ADP121 is available in a tiny 5-lead TSOT and 4-ball 0.4 mm pitch WLCSP packages and utilizes the smallest footprint solution to meet a variety of portable applications.
Key Features and Benefits
- • Input voltage range: 2.3 V to 5.5 V
- • Output voltage range: 1.2 V to 3.3 V
- • Output current: 150 mA
- • Low quiescent current
- • IGND = 11 μA with 0 μA load
- • IGND = 30 μA with 150 mA load
- • Low shutdown current: < 1 μA
Applications
- • Healthcare
- • Electrocardiogram Measurement
- • Wind Turbine
- • Energy Monitoring
- • Electric Meters
Evaluation Board
The ADP121 can be evaluated with the EVAL-OPAMP-2
Block Diagrams and Tables

Featured Products
ADP121-BL1-EVZ
ADP121CB-1.2-EVALZ
ADP121CB-1.5-EVALZ
ADP121CB-1.8-EVALZ
ADP121CB-2.0-EVALZ
ADP121CB-2.8-EVALZ
ADP121CB-3.3-EVALZ
ADP121CB-3.0-EVALZ
ADP121CB-2.5-EVALZ
ADP121UJZ-REDYKIT
ADP121-AUJZ12R7
ADP121-ACBZ30R7
ADP121-AUJZ18R7
ADP121-AUJZ28R7
ADP121-AUJZ25R7
ADP121-AUJZ30R7
ADP121-AUJZ33R7
ADP121-ACBZ33R7
ADP121-ACBZ188R7
ADP121-ACBZ20R7
ADP121-ACBZ165R7
ADP121-ACBZ25R7
ADP121-AUJZ15R7
ADP121-ACBZ15R7
ADP121-ACBZ12R7
ADP121-ACBZ18R7
ADP121-3.3-EVALZ
ADP121-3.0-EVALZ
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.2 | |
| 0.15 | |
| 2.3 | |
| 5.5 | |
| 0.8 | |
| 0.03%/V | |
| 0.001%/mA(Typ) | |
| 170°C/W | |
| Current Limit|Enable Control|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

